• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Office S P4 Document shredder 12 sheet Particle cut 4 x 28 mm P-4 23 l Also shreds Paper clips, Staples

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz IQ Office S

  • Particle cut 4x28 mm
  • Maximum number of pages: 12
  • Four rectangles with numbers and locks. Bottom left, a green lock with the number 'P4' is highlighted.

Technical specifications

  • Maximum cutting time 8 min.
  • Cooling time 60 min.
Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 28 mm

Cutting width (max.)

220 mm

No. of pages (max.)

12 sheet

Collector

23 l

Also shreds

Paper clips

Staples

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

356 mm

Height

423 mm

Depth

238 mm

Weight

6.5 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 356 x 423 x 238 mm

Safety level

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332239 Leitz IQ Office S P4 Document shredder 12 sheet Particle cut 4 x 28 mm P-4 23 l Also shreds Paper clips, Staples

Description

An elegant, super-quiet document shredder from Leitz. With its compact size it is suitable for Ideal use at home and in office. Bring some style to your workplace with this congestion-free, super quiet document shredder with a long run time. Shred 12 sheets of A4 in the generous 23 liter container with easy operation via the touch controls. The P4 safety class with cross-cut maintains your security when destroying your files. Shredders supports the compliance with the GDPR (GDPR)!

This text is machine translated.

Features

  • Works very quietly - also suitable for calm work environments (with regular use of Leitz oil leaves 8007)
  • Shreds up to 12 A4 pages at once – Ideal for occasional use at home or in the office, shredders supports observing the GDPR
  • With Anti-Paper jam technology - if too many pages were loaded at once, the device stops and automatically returns the paper.
  • Can be used in continuous operation for 8 minutes - Ideal for occasional use. When the device has to cool down, an LED signal lights up
  • Shredder speed 1.8 meters per minute
  • Touch Control - easy and intuitive operation
  • Easy to empty - with its 23 liter the waste container can hold up to 225 DIN A4 pages
  • Also shreds office and staples

Scope of delivery

  • Leitz IQ Office S

More interesting products

(*All information is plus legal VAT)