Image similar
LED wired
LTL 2H3 Cec
Red
2.05 V
30 mA
5 mm
Radial lead
1.7 cd
624 nm
15°
Water clear
InAlGaP
Circular
(L x W x H) 31.7 x 5.9 x 5.45 mm
-40 °C
+100 °C
31.7 mm
5.9 mm
5.45 mm
1 pc(s)
Datasheet 1127547 Lite-On LTL2H3KEK LED wired Red Circular 5 mm 1.7 cd 15 ° 30 mA 2.05 V