• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL2R3KEK LED wired Red Circular 5 mm 700 mcd 30 ° 30 mA 2.05 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.05 V
Forward current I(F)
30 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

LTL 2 R3 Cec

Factory colour

Red

Forward voltage U(F)

2.05 V

Forward current I(F)

30 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

700 mcd

Wavelength

624 nm

Radiation angle

30°

Type (LEDs)

Water clear

Technology

InAlGaP

Lens type

Circular

Dim

(L x W x H) 31.7 x 5.9 x 5.45 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

31.7 mm

Width

5.9 mm

Height

5.45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127551 Lite-On LTL2R3KEK LED wired Red Circular 5 mm 700 mcd 30 ° 30 mA 2.05 V

User & Safety Instructions

User & Safety Instructions 1127551 Lite-On LTL2R3KEK LED wired Red Circular 5 mm 700 mcd 30 ° 30 mA 2.05 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)