• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0203 Laptop raiser VESA mount compatibility

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop holder for monitor arms, for 11.6–17.3" devices, max. 9 kg, black

  • Practical laptop holder for monitor arms
  • Easy to attach thanks to clamping function
  • Suitable for devices from 11.6–17.3"
  • Maximum load capacity 9 kg
  • VESA compatibility: 75x75
  • Very good ventilation and extra protective pads to prevent scratches
  • Material: Steel, plastic
  • Dimensions 30.4 x 22.7 x 3.9 cm
  • Colour, black
  • Colour: Black

Technical specifications

Product type

Laptop raiser

Features

VESA mount compatibility

Suitable for

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Material

Steel

Plastic

Weight

950 g

Width

227 mm

Height

39 mm

Factory colour

Black

Dim

(L x W x H) 304 x 227 x 39 mm

Length

304 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203031 LogiLink BP0203 Laptop raiser VESA mount compatibility

User & Safety Instructions

User & Safety Instructions 3203031 LogiLink BP0203 Laptop raiser VESA mount compatibility

Description

Our laptop holder for monitor arms is the ideal solution to optimize your work place and position your laptop comfortably at eye-level. The holder is compatible with devices from 11.6 to 17.3 inches and can carry a weight of up to 9 kg. Thanks to the robust design and the high-quality materials you can be sure that your laptop is held safe and stable. The adjustable arms enable you to adjust the holder according to your individual needs and to find the optimum viewing angle. Work efficiently at eye level to prevent neck and back pain.

This text is machine translated.

Scope of delivery

  • 1x laptop holder
  • 1x screw set
  • 1x user manual.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)