• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1003 Antenna socket SAT Surface-mount Non-terminated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink antenna socket for satellite/TV/radio with DC continuity

  • Universal antenna socket for satellite/TV/radio
  • For digital channels and reverse channel
  • With DC-passage
  • Frequency 5-2400 MHz (SAT)
  • Resistance 75 ohms
  • With cover and frame
  • Colour: RAL 9003.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

SAT

Mounting type

Surface-mount

Features

Reverse channel

SAT frequency (min.)

5 MHz

SAT frequency (max.)

2400 MHz

SAT signal attenuation

3.0 dB

Factory colour

White

Dim

(L x W x H) 77 x 37 x 77 mm

Reverse channel

X MHz

DC outlet

Yes

Width

37 mm

Height

77 mm

Length

77 mm

Version

Adapter

Cable

Weight

0.143

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290479 LogiLink CA1003 Antenna socket SAT Surface-mount Non-terminated

Description

LogiLink's antenna socket is a multi-talent to which satellite receiver, radio or TV sets can be connected. It supports digital and reverse channels and has a DC-passage.

This text is machine translated.

Scope of delivery

  • 1x Antenna socket

Hints

2direct, LogiLink, CA1003, TV, Sat, Radio, Digital, Antenna, Antenna socket, Socket, Return channel, Digital channels, BW, Unity media, Vodafone, Antenna socket

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)