• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NS201P NS201P Industrial Ethernet switch 8 ports 10 / 100 MBit/s PoE

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Fast Ethernet PoE switch, 8-port, 10/100 Mbit/s.

  • 8-port PoE, 802.3at/af, max. 30 W per portUnmanaged, simply plug in, plug-and-playCompact, robust metal housing, IP40Free fall, shock and vibration stabilitySupply voltage 48 to 57 VDCSuitable for DIN rail mountingExtended operating temperature -40 °C to +80 °C.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

IEEE 802.3af PoE

8

PoE ports

8

10/100 Mbps ports

8 x

Router features

PoE

Power supply (LOV)

mains-powered (redundant)

MAC addresses

2000

Weight

520 g

Width

144 mm

Height

48 mm

Depth

103 mm

Type

NS201P

Interfaces

RJ45

IP40

Factory colour

Black

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2757377 LogiLink NS201P NS201P Industrial Ethernet switch 8 ports 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2757377 LogiLink NS201P NS201P Industrial Ethernet switch 8 ports 10 / 100 MBit/s PoE

Description

LogiLink's unmanaged Industrial Ethernet switches are ideal for use in harsh environments thanks to the extended temperature range of -40 °C to 80 °C. These rugged and compact devices allow you to connect multiple devices, optionally with power supply via the same Ethernet patch cable (PoE). Because of their flexibility (Giga or Fast Ethernet, with or without PoE) and simplicity (plug-and-play, unmanaged) these switches are not only suitable for industrial applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)