• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NS204 NS204 Network switch 10 / 100 / 1000 MBit/s PoE

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Gigabit Ethernet Switch, 4-port 1000 Mbit/s + 1 port SFP

  • Industrial switch, 4-port 10/100/1000Base-TX + 1 port SFP
  • Unmanaged, simply plug in, plug-and-play
  • Compact, robust metal housing, IP40
  • Free fall, shock and vibration stability
  • Supply voltage 12 to 52 V DC redundant
  • Suitable for DIN rail mounting
  • Extended operating temperature -40 °C to +80 °C.
  • Suitable power supply: 12 - 52 V (not included in delivery)

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

SFP ports

1 x

10/100/1000 Mbps ports

4 x

Fibre-optic ports

1

Router features

PoE

MAC addresses

2000

Weight

360 g

Width

118 mm

Height

86 mm

Depth

33.50 mm

Type

NS204

Interfaces

RJ45

IP40

Factory colour

Black

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

Cable length

0 cm

Length

150 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895405 LogiLink NS204 NS204 Network switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2895405 LogiLink NS204 NS204 Network switch 10 / 100 / 1000 MBit/s PoE

Description

LogiLink's unmanaged industrial Ethernet switches are particularly suited for use in harsh environments thanks to the extended temperature range of -40-80°C. These rugged and compact devices allow you to connect multiple devices, optionally with power supply via the same Ethernet patch cable (PoE). Because of their flexibility (Giga or Fast Ethernet, with or without PoE) and simplicity (plug-and-play, unmanaged) these switches are not only suitable for industrial applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)