• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 4351FCTJB Pendulum action jigsaw 4351FCTJB 720 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pendulum action jigsaw 135 mm with LED in black

  • 720 W
  • Number of strokes (max.): 2800 /min
  • Upstroke (max.): 26 mm

Technical specifications

  • Suction hose connection Ø (inner/outer) 18/22 mm
Product type

Pendulum action jigsaw

720 W

Number of strokes (max.)

2800 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (steel)

10 mm

Output power

720 W

Cable length

2.5 m

Operating voltage

230 V

Dim

(L x W x H) 271 x 73 x 187 mm

Length

271 mm

Width

73 mm

Height

187 mm

Weight

2.6 kg

Weight, information

without cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631856 Makita 4351FCTJB Pendulum action jigsaw 4351FCTJB 720 W

Datasheet 2631856 Makita 4351FCTJB Pendulum action jigsaw 4351FCTJB 720 W

User & Safety Instructions

User & Safety Instructions 2631856 Makita 4351FCTJB Pendulum action jigsaw 4351FCTJB 720 W

Information

Information 2631856 Makita 4351FCTJB Pendulum action jigsaw 4351FCTJB 720 W

Description

A powerful 720 W pendulum action jigsaw with three-stage pendulum action setting + neutral position. Tool-free saw blade change for professional use. Effective anti-vibration system and low noise level. The stroke rate can be set between 800 and 2800 rpm. Stroke height 26 mm Cutting power wood 135 mm, steel 10 mm.

This text is machine translated.

Features

  • With LED light
  • Sheathed handle provides secure hold and pleasant feeling
  • With bright double LED
  • Powerful and fast pendulum action jigsaw
  • Very quiet operation with low vibration
  • With electronically adjustable stroke rate
  • Tool-free change of saw blades with quick clamping frame
  • Base plate made of die-cast aluminum can be swiveled by 45° on both sides
  • No jamming due to square linkage rod
  • Integrated vacuum cleaner connection for effective external extraction
  • Tool-free change of application tools
  • 3 orbital settings.
  • With LED light
  • Sheathed handle provides secure hold and pleasant feeling
  • With constant electronics for constant speed, even under load
  • The variable speed setting enables a variety of applications

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)