• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47771 Mill Length 65 mm Product size (Ø) 6.35 mm Working length 19 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 6 mm
  • Dimension (A1) 6.35 mm
  • Dimension (L1) 65 mm
  • Dimension (L2) 19 mm
  • Cutting: 1
Product type

Mill

Shank Ø

6 mm

Length

65 mm

Working length

19 mm

Content

1 pc(s)

(Ø)

6.35 mm

Weight

13 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432216 Makita D-47771 Mill Length 65 mm Product size (Ø) 6.35 mm Working length 19 mm Shank diameter 6 mm

Description

Makita rip-off/copier cutter 6mm D-47771. Ø 6 mm shaft • Ø 6.35 mm cutter • 19 mm working length • 65 mm total length

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)