• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48072 Chamfer bit Length 45 mm Product size (Ø) 12.7 mm Working length 13 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 8 mm
  • Dimension (A1) 12.7 mm
  • Dimension (L1) 45 mm
  • Dimension (L2) 13 mm
  • Cutting: 2
  • Angle (B) 14 º
Product type

Chamfer bit

Shank Ø

8 mm

Length

45 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

12.7 mm

Weight

16 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432242 Makita D-48072 Chamfer bit Length 45 mm Product size (Ø) 12.7 mm Working length 13 mm Shank diameter 8 mm

Description

Makita milling cutter 12.7mm D-48072. Ø 8 mm shaft • Ø 12.7 mm cutter • 13 mm working length • 45 mm total length • 14° angle.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)