• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48767 Profiler Length 60 mm Product size (Ø) 38.1 mm Working length 17.5 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Profiler

Shank Ø

8 mm

Length

60 mm

Working length

17.5 mm

Content

1 pc(s)

(Ø)

38.1 mm

Weight

77 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432241 Makita D-48767 Profiler Length 60 mm Product size (Ø) 38.1 mm Working length 17.5 mm Shank diameter 8 mm

Description

Makita profile milling cutter Roman 38.1mm D-48767, with ball bearing. Ø 8 mm shaft • Ø 38.1 mm cutter • 17.5 mm working length • 60 mm total length • R1= 6.35 mm.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)