• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48103 Chamfer bit Length 64 mm Product size (Ø) 25.4 mm Working length 22.2 mm Shank diameter 12 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 12 mm
  • Dimension (A1) 25.4 mm
  • Dimension (L1) 64 mm
  • Dimension (L2) 22.2 mm
  • Cutting: 2
  • Angle (B) 14 º
Product type

Chamfer bit

Shank Ø

12 mm

Length

64 mm

Working length

22.2 mm

Content

1 pc(s)

(Ø)

25.4 mm

Weight

114 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432243 Makita D-48103 Chamfer bit Length 64 mm Product size (Ø) 25.4 mm Working length 22.2 mm Shank diameter 12 mm

Description

Makita milling cutter 25.4mm D-48103. Ø 12 mm shaft • Ø 25.4 mm cutter • 22.2 mm working length • 64 mm total length • 14° angle.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)