• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48810 Profiler Length 55 mm Product size (Ø) 28.6 mm Working length 13 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 6 mm
  • Dimension (A1) 28.6 mm
  • Dimension (L1) 55 mm
  • Dimension (L2) 13 mm
  • Cutting: 2
  • Ball bearings 1
  • Dimension (R1) 4 mm
  • Dimension (R2) 4 mm
Product type

Profiler

Shank Ø

6 mm

Length

55 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

28.6 mm

Weight

43 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432240 Makita D-48810 Profiler Length 55 mm Product size (Ø) 28.6 mm Working length 13 mm Shank diameter 6 mm

Description

Makita profile milling cutter Roman 28.6 mm D-48810. Ø 6 mm shaft • Ø 28.6 mm cutter • 13 mm working length • 55 mm total length • R1= 4 mm.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)