
Total (€ 709.00 / piece)
€ 709.00
incl. VAT
14-day return policy included
Highlights & Details
Cordless handheld circular saw 85mm 2x18V
- 18 V
Technical specifications
- Width: 196 mm
- Weight without battery pack: 4.7 kg
- Height: 316 mm
- Max. Swivel range: 60 °
- Saw blade bore: 30 mm
- Product type
Cordless handheld circular saw
- Features
w/o battery
w/o charger
- Saw blade diameter
235 mm
- Bore Ø
30 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.)
85 mm
- Cutting depth (max.) (45°)
61 mm
- Cutting depth (max.) (90°)
85 mm
- Length
413 mm
- Weight
6 kg
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- Idle speed
4500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317004 Makita DHS900Z Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm w/o battery, w/o charger 18 V
Description
Highly efficient battery saw for tough applications. It is designed for saw blades with a diameter of 235 mm and achieves a max. cutting depth of 85 mm. It can be used on a guide rail without an adapter.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Parallel rip fence 162687-7
- Hexagonal pin wrench 783204-6
- Saw blade 235x2.2x30, 24Z EFFICIUT E-01915
- Supplied in a box without battery, without charger, without case
Hints
Supplied in a box without battery, without charger, without case.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































