• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DML816X LED Akku-Lampe DML816 LED (monochrome) Flat light rechargeable 500 lm

1/32
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 38.3 x 7.9 x 11 cm

Product type

Flat light

LEDs

18 pc(s)

Work light features

Folding

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Multicolour

Weight

1.1 kg

Capacity (mAh, Ah)

6.0 Ah

Luminous flux

500 lm

Width

7.9 cm

Height

11 cm

Length

38.3 cm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589273 Makita DML816X LED Akku-Lampe DML816 LED (monochrome) Flat light rechargeable 500 lm

User & Safety Instructions

User & Safety Instructions 2589273 Makita DML816X LED Akku-Lampe DML816 LED (monochrome) Flat light rechargeable 500 lm

Description

Battery lamp with three brightness levels for 14.4 V and 18 V LXT batteries. The perfect lamp for workplace lighting. Head can be rotated and tilted. Lights up, depending on the mode, 17 - 75 hours with a full 6.0 Ah battery.

This text is machine translated.

Features

  • Extra bright 18 LED light offers 500 lumensLarge folding hook allows you to hang the torch on pipesThe head can be folded up and down in 7 positions and turned from left to right for several lighting angles

Scope of delivery

  • Battery-operated lamp;
  • Diffuser
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.97*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)