• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUH502Z Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight - Note: Incl. battery
  • Width: 192 mm
  • Height: 225 mm
  • Length: 1016 mm
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

500 mm

Battery voltage

18 V

No. of power packs included

0

Features

+ battery

Weight

4.2 kg

No. of strokes

4400 U/min

Blade spacing

21.5 mm

Knife length

500 mm

Cut width

21.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316961 Makita DUH502Z Rechargeable battery Hedge trimmer + battery 18 V Li-ion 500 mm

Description

Battery-operated hedge trimmer for applications requiring flexible handling of a cable-free device as well as reduced operating noise. 5-position handle: Locks at 0° and 45° and 90° left and right for comfortable working in any position. Well balanced by the placement of the battery at the rear end of the handle.

This text is machine translated.

Hints

Supplied in a box without battery, without charger, without case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 462.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)