• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LW1400 LW1400 Disc cutter 2200 W 355 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Power cord length 2.5 m.
  • Max. Cutting power tube 127 mm
  • Sound pressure level (LpA): 102 dB(A)
  • Sound power level (LWA) 110 dB(A)
  • Cutting power 102 x 194 mm
Product type

Disc cutter

2200 W

Grinding disc Ø

355 mm

Recess diameter

25.4 mm

Dim

(L x W) 500 mm x 280 mm

Length

500 mm

Width

280 mm

Weight

18.7 kg

Idle speed

3800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386474 Makita LW1400 LW1400 Disc cutter 2200 W 355 mm

Description

Separating saw for safe, spark-free metal cutting
A 2,200 W cutting machine for precise cutting of metal. With carry handle for easy transport and good radio guidance. With quick release mechanism and adjustable cutting power. Cuts up to 194 mm with a saw blade diameter of 355 mm. Tool-free adjustable vice for miter cuts up to 45°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 493.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)