• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UB002CZ UB002CZ Rechargeable battery Blower w/o battery, w/o charger

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Backpack Blower 36V PDC Connector (without battery, without charger)

  • Operation only possible with PDC1200 rechargeable battery that can be carried backThe handle position can be adjusted forward/backward and left/right to adapt it to the size of the user or his working postureThe constant electronics keep the speed continuously stableWetGuard: Meets the IPX4 protection class when the battery is installed and enables working even in bad weatherLong telescopic fan nozzle for ease of use

Technical specifications

  • Blowing power: 0 - 22 N.
Product type

Blower

Features

w/o battery

w/o charger

Operating type

Rechargeable battery

Weight

15.9 kg

Dim

(L x W x H) 1368 x 694 x 715 mm

Length

1368 mm

Width

694 mm

Height

715 mm

Air speed

76 m/s

Sound pressure level

95.5 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631798 Makita UB002CZ UB002CZ Rechargeable battery Blower w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 2631798 Makita UB002CZ UB002CZ Rechargeable battery Blower w/o battery, w/o charger

Description

The machine is easily controlled by a joystick, which allows you to switch it on and off and continuously adjust the speed including a locking mechanism for continuous operation. The fan is comfortable to wear over a long period of time thanks to the wide and padded shoulder straps. Operation is only possible with the PDC1200.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 731.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)