
Highlights & Details
Manhattan Hi-Speed USB Device Cable, A Male / B Male, 3 m (10 ft.), Black
- USB 2.0 Standard-A male to USB 2.0 Standard-B male
- Connects a Hi-Speed USB device to a Hi-Speed USB hub or computer
- Supports speeds of up to 480 Mbps
- Hi-Speed USB for ultra-fast data transfer rates with zero data degradation
Technical specifications
- Gold-plated contacts
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Black
- Cable length
3.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector B
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756614 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Black gold plated connectors, UL-approved 333382-CG
User & Safety Instructions
User & Safety Instructions 756614 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Black gold plated connectors, UL-approved 333382-CG
Description
MANHATTAN Hi-Speed USB 2.0 Device Cables easily connect USB peripherals and accessories with desktop and notebook computers. Ideal for use with many USB external enclosures, hubs and other hot-swap, Plug and Play devices, MANHATTAN Hi-Speed USB 2.0 Device Cables support data transfer rates up to 480 Mbps on Windows and Mac systems for fast, reliable transmissions. Gold-plated contacts, shielding and fully molded boots with strain relief help provide dependable connections, maximum conductivity and minimal data loss with reduced EMI interference.
Features
- Standards and Certifications
- UL 2725
- USB 2.0
- Connectors
- (1) USB 2.0 Standard-A male
- (1) USB 2.0 Standard-B male
- Gold plated
- Molded PVC boot
- Cable
- 28 AWG conductors
- Shielded
- Withstanding voltage: 300 V DC 10 ms
- Insulation resistance: 5 MOhms
- Contact resistance: 10 Ohms
- Thermal plastic casing
Frequently Bought Together
(*All information is plus legal VAT)€ 14.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























