





Hot wire connector
C16A
Plug, vertical mount
2 + PE
Type C CEE 7/16 plug 4.8 mm
250 V
Black
1 pc(s)
10 A
10 A
Housing installation, screw fixing C 16 A
771/48/sw/C
polyamide 6 V0
2
Yes
771
155 °C
771/48/sw/C
Yes
250 V
10 A
3
4.8 mm flat plug
Datasheet 740344 Martin Kaiser 771/48/sw/C Hot wire connector 771 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information 740344 Martin Kaiser 771/48/sw/C Hot wire connector 771 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
€ 5.48*
The necessary accessories are required to use the article as described.