• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 780/sw Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Image similar
Product type
Hot wire connector
Plug standard (IEC 60320)
C16
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warm-device plug installation

  • 10 A
  • 10 A

Our service for you

  • Symbol image for Martin Kaiser 780/sw Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.
  • A simple, sketched geometric symbol in the shape of a house with three windows and an open archway as an entrance.

Technical specifications

  • Thermal load: 175 °C
Product type

Hot wire connector

Plug standard (IEC 60320)

C16

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Housing installation, screw fixing

Manufacturer part #

780/sw

Material (details)

Polypropylene (V2)

Number of pins

2

RoHS-compliant

Yes

Series

780

Temperature range

120 °C

Type

780/sw

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Pins

3

Connection

4.8 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 612715 Martin Kaiser 780/sw Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 612715 Martin Kaiser 780/sw Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)

Description

For heat-generating devices, such as industrial vacuum cleaners, portable cookers, waffle irons or irons with a detachable cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)