• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 792/sw/C Hot wire connector 792 Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Product type
Hot wire connector
Plug standard (IEC 60320)
C15A
Connector type
Socket, right angle
Total no. of pins
2 + PE
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot device socket

  • 155 °C
  • 10 A

Our service for you

  • Symbol image for Martin Kaiser 792/sw/C Hot wire connector 792 Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.
  • A simple diagram shows the arrangement of three rectangular windows or openings on a stylised building facade.

Technical specifications

  • Thermal load: 175 °C
Product type

Hot wire connector

Plug standard (IEC 60320)

C15A

Connector type

Socket, right angle

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Straight C 15 A

Manufacturer part #

792/sw/C

Material (details)

Polyamide 6

Number of pins

2

RoHS-compliant

Yes

Series

792

Temperature range

155 °C

Type

792/sw/C

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Pins

3

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 740481 Martin Kaiser 792/sw/C Hot wire connector 792 Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Information

Information 740481 Martin Kaiser 792/sw/C Hot wire connector 792 Socket, right angle Total number of pins: 2 + PE 10 A Black 1 pc(s)

Description

For heat-generating devices, such as industrial vacuum cleaners, portable cookers, waffle irons or irons with a detachable cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)