User & Safety Instructions 3025648 MARTOR 10.50 Replacement blade for scalpel blade 10 10 pc(s)
Description
The SCALPEL BLADE NR. 10 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 41.7 mm long, 7.2 mm wide and 0.40 mm thick.The SCALPEL BLADE NR. 10 is under the order number 10.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: GRAFIX SCALPELL SMALL, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 1 x Blade features 1-way blade
This text is machine translated.
Features
1-hole blade
Description
The SCALPEL BLADE NR. 10 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 41.7 mm long, 7.2 mm wide and 0.40 mm thick.The SCALPEL BLADE NR. 10 is under the order number 10.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: GRAFIX SCALPELL SMALL, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 1 x Blade features 1-way blade