• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 110000.02 Secunorm SMARTCUT safety knife 1 pc(s)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

680 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secunorm SMARTCUT safety knife

  • Disposable knife for everyday cutting work; ergonomic handle made of glass fiber reinforced plastic; automatic blade retraction; two-sided slider for right and left-handed people

Technical specifications

Product type

Retractable knife

Factory colour

Black

Material

Plastic

No. of blades

1

Length

113 mm

Dim

(L x W x H) 113 x 13 x 27 mm

Features

Auto-retractable blade

Weight

17.2 g

Content

1 pc(s)

Width

13 mm

Height

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446632 MARTOR 110000.02 Secunorm SMARTCUT safety knife 1 pc(s)

Description

So smart can be a cutting tool.

When you hold the safety knife in your hand, you immediately know why the emphasis is on smart. smart is, for example, its light and compact shape. Or that it is suitable for almost all cutting materials. smart is also that even such a small format is equipped with an automatic blade retraction. and smart is not least its great popularity as an attractive advertising knife

One way, two advantages
The SECUNORM SMARTCUT is a disposable knife. For you, this means that there is no risk of injury when changing blades. In addition, the blade cannot be lost in the production process

Two-sided slider
With right? With left? This question does not come up. Because we have provided the SECUNORM SMARTCUT with a slider that is accessible from both sides. Choose yourself!

With ease
With only 17 g, the SECUNORM SMARTCUT is a real light weight. This also helps you to cut quickly and efficiently. Without tiring your hand and arm.

Perfect handling
The product doesn't just look handy. His small rounded handle is actually very well in his hand. What's more, to keep your thumb from slipping, the slider is provided with grooves.

Don't lose
As compact as the SECUNORM SMARTCUT is – you do not have to do without an eyelet for attaching and transporting.

This text is machine translated.

Features

  • Cutting depth 12 mm
  • Eyelet
  • 1-way usable blade.

More interesting products

(*All information is plus legal VAT)