• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 110000.08 Security meter SEUNNORM SMARTCUT 1 pc(s)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

878 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

110 mm

Dim

(L x W x H) 110 x 12.5 x 25 mm

Features

Auto-retractable blade

Weight

17.2 g

Content

1 pc(s)

Width

12.5 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025780 MARTOR 110000.08 Security meter SEUNNORM SMARTCUT 1 pc(s)

Description

If you hold the safety knife in your hand, you will immediately know why the emphasis is on Smart. Smart is for example its light and compact form. Or that it is suitable for almost all cutting materials. Smart is also that even such a small format is provided with an automatic blade retraction. And Smart is not least his great popularity as an attractive advertising knife.
Base material: Plastic

This text is machine translated.

Features

  • One-way, two advantages: The SECUNNORM SMARTCUT is a one-way knife. That means no risk of injury when changing blades. In addition, the blade cannot be lost in the production process.
  • Double-sided slider: With right? Left? This question does not arise. We have provided the SECUNNORM SMARTCUT with a slide that is accessible from both sides. Select yourself!
  • With ease: At only 17 g the SECUNNORM SMARTCUT is a real light-weight. This also helps you to cut quickly and efficiently. Without tiring your hand and arm.
  • Perfect handling: The product doesn't just look handy. Its small rounded handle fits very well in the hand. Moreover, so that your thumb does not slip off, the slider is fitted with grooves.
  • As compact as the SECUNNORM SMARTCUT is – there is no need to do without an eyelet for fixing and transporting.

More interesting products

(*All information is plus legal VAT)