• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 1760099.25 MARTOR ceramic blade 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

19 mm

Material

Ceramic

No. of blades

2

Length

84.5 mm

Dim

(L x W x H) 84.5 x 5 x 160 mm

Weight

5.2 g

Content

1 pc(s)

Width

5 mm

Height

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254689 MARTOR 1760099.25 MARTOR ceramic blade 1 pc(s)

More interesting products

(*All information is plus legal VAT)