• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 24.50 Replacement blade for scalpel blade 24 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scalpel blade shape: Blade
Product type

Retractable knife spare blade

Blade width

10.8 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

11 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025663 MARTOR 24.50 Replacement blade for scalpel blade 24 10 pc(s)

Description

The SCALPEL BLADE NR. 24 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 55.7 mm long, 10.5 mm wide and 0.40 mm thick.The SCALPEL BLADE NR. 24 is under the order number 24.50 in the magazine for 10 pcs. available.
Base material steel
Polished: Special grinding
Blade Facets: 1 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)