• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 34.50 MARTOR BLADE GRAPHIC BLADE NO. 34, 10 in magazine 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

310 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR BLADE GRAPHIC BLADE NO. 34, 10 in magazine

  • Blade shape: Scalpel bladeBase material: SteelBlade stainless: no.Blade ground: Special groundBlade ground sides: 2-sided jointBlade facets: 2-foldCutting edges: Can be used 1-waySafety blade: no.Blade coating: no.
  • This text is machine translated.

Technical specifications

Product type

Cutter spare blade

Blade width

5.7 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

5 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564780 MARTOR 34.50 MARTOR BLADE GRAPHIC BLADE NO. 34, 10 in magazine 10 pc(s)

More interesting products

(*All information is plus legal VAT)