• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 36013.39 Replacement blade industrial blade 36013 250 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Blade shape: Rounded industrial blade
Product type

Retractable knife spare blade

Blade width

22 mm

Material

Steel

No. of blades

250

Length

255 mm

Dim

(L x W x H) 255 x 56 x 32 mm

Weight

200 g

Content

250 pc(s)

Width

56 mm

Height

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025706 MARTOR 36013.39 Replacement blade industrial blade 36013 250 pc(s)

Description

The industrial blade no. 36013 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 43.4 mm long, 22 mm wide and 0.13 mm thick. The industrial blade no. 36013 is under the part number 36013.39 to 250 pcs. available. You can use the blade in the following MARTOR knives: SECUMAX COUPPY, SECUMAX SNITTY.
Base material steel
Polished: Standard grinding
Blade Facets: 1 x
Blade features 4-way blade

This text is machine translated.

Features

  • 3-hole blade

More interesting products

(*All information is plus legal VAT)