• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 61329.50 Spare blade trapezoidal blade 61329 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blades: Shaped blade
Product type

Retractable knife spare blade

Blade width

19 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 36 x 16 mm

Weight

50 g

Content

10 pc(s)

Width

36 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025631 MARTOR 61329.50 Spare blade trapezoidal blade 61329 10 pc(s)

Description

The trapezoidal blade no. 61329 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The broad cut facilitates the cutting. The blade is 60 mm long, 19 mm wide and 0.90 mm thick. The trapezoidal blade no. 61329 is under the order number 61329.50 in the magazine for 10 pcs. available.
Base material steel
Grinding: Broad grinding
Blade Facets: 2 x
Blade features 2-way blade

This text is machine translated.

Features

  • 4-hole blade

More interesting products

(*All information is plus legal VAT)