• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 673.50 Replacement blade for needle blade 673 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

  • Blade shape: Special shape
Product type

Retractable knife spare blade

Blade width

2.5 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

8 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025647 MARTOR 673.50 Replacement blade for needle blade 673 10 pc(s)

Description

The needle blade no. 673 from Martor is a high-quality steel blade. It is 25 mm long, 2.5 mm wide and 2.50 mm thick. The needle blade no. 673 is under the order number 673.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: GRAFIX 501.
Base material steel
Polished: Special grinding
Blade features 1-way blade

This text is machine translated.

More interesting products

(*All information is plus legal VAT)