• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 69040.50 Replacement blade industrial blade 69040 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade shape: Industrial blade rounded|Rectangle
Product type

Retractable knife spare blade

Blade width

18.8 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 36 x 16 mm

Weight

24 g

Content

10 pc(s)

Width

36 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025678 MARTOR 69040.50 Replacement blade industrial blade 69040 10 pc(s)

Description

The industrial blade no. 69040 from Martor is a high-quality steel blade. It is very sharp and has two blades which can be used in sequence for a higher operating time. The broad grinding simplifies cutting, the rounded tips increase your safety. The blade is 59 mm long, 18.8 mm wide and 0.40 mm thick. The industrial blade no. 69040 is under the order number 69040.50 in the magazine for 10 pcs. available.
Base material steel
Grinding: Broad grinding
Blade Facets: 2 x
Safety feature: Rounded tips
Blade features 2-way blade

This text is machine translated.

Features

  • 2-hole blade

More interesting products

(*All information is plus legal VAT)