• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 77.60 MARTOR BLADE SNAP-OFF BLADE NO. 77, 10 in transparent packaging 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR BLADE SNAP-OFF BLADE NO. 77, 10 in transparent packaging

  • Blade shape: Snap-off blade|DiamondBase material: SteelBlade stainless: no.Blade ground: Standard groundBlade ground sides: 2-sided jointBlade facets: 2-foldCutting edges: Can be used 1-waySafety blade: no.Blade coating: no.
  • This text is machine translated.

Technical specifications

Product type

Cutter spare blade

Blade width

17.9 mm

Material

Steel

No. of blades

10

Length

108 mm

Dim

(L x W x H) 108 x 9.4 x 22 mm

Weight

65 g

Content

10 pc(s)

Width

9.4 mm

Height

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564785 MARTOR 77.60 MARTOR BLADE SNAP-OFF BLADE NO. 77, 10 in transparent packaging 10 pc(s)

More interesting products

(*All information is plus legal VAT)