The industrial blade no. 83730 from Martor is a high-quality blade made from stainless steel including TiN coating. It is very sharp and has four cutting edges which can be used one after the other for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.30 mm thick. The oil used for the blade is food safe.The industrial blade NR. 83730 is under the part number 83730.35 to 500 pcs. available. You can use the blade in the following MARTOR knives: SECUMAX MOBILEX, SECUMAX OPTICUT, SECUMAX SALVEX SOS, SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade
This text is machine translated.
Features
3-hole blade
Description
The industrial blade no. 83730 from Martor is a high-quality blade made from stainless steel including TiN coating. It is very sharp and has four cutting edges which can be used one after the other for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.30 mm thick. The oil used for the blade is food safe.The industrial blade NR. 83730 is under the part number 83730.35 to 500 pcs. available. You can use the blade in the following MARTOR knives: SECUMAX MOBILEX, SECUMAX OPTICUT, SECUMAX SALVEX SOS, SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade