• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 8500772.12 SAFETY KNIFE SECUMAX POLYCUT MDP 10 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY KNIFE SECUMAX POLYCUT MDP

  • Disposable knife for cutting in the smallest space (especially for foil and cords); ergonomic handle made of metal-detectable plastic; concealed blade for highest persons and goods protection; for right and left-handed people

Technical specifications

Product type

Retractable knife

Factory colour

Blue

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

94 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446635 MARTOR 8500772.12 SAFETY KNIFE SECUMAX POLYCUT MDP 10 pc(s)

Description

The all-rounder among the specialists. Metal detection.

The SECUMAX POLYCUT MDP is one of our small, quick-acting plastic disposable knives. And yet it has a special position here as an all-rounder. Thanks to the slightly wider gap between blade and plastic, you can also cut thin material in several layers. In addition, you can use the long, pointed knife nose to precisely track the way in paper, film, etc. Your company is particularly pleased that it is made of metal-detectable plastic that can be recovered with it.

Metal detection
When working, a cutting tool – or parts of it – may be lost. But only for a short time. Thanks to its metal detection capability, you can find it again before it leaves the company with your goods.

Everything protected
The stainless quality blade is securely embedded between the nose and the handle. So you cut only what was really you want to cut. There is no danger for you and your goods.

Excellent
The SECUMAX POLYCUT MDP is a disposable knife. Because you do not need to change the blade, neither you nor your employees can come into contact with it. Another plus in terms of safety.

Long, pointed nose
Why the extra long and pointed nose of the SECUMAX POLYCUT MDP? Because it allows you to insert it particularly well into spaces. In addition, the cutting material is guided even more reliably to the blade.

Best placed
The SECUMAX POLYCUT MDP will not be lost so quickly. Since the safety knife is equipped with an eyelet, it can always be attached in a meaningful place.

This text is machine translated.

Features

  • Cutting depth 4 mm
  • long knife nose
  • Eyelet
  • Non-replaceable, 1-way usable blade (stainless).

More interesting products

(*All information is plus legal VAT)