• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 8605.65 Spare blade 8605 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scalpel blade shape: Blade
Product type

Retractable knife spare blade

Blade width

5.7 mm

Material

Steel

No. of blades

100

Length

67 mm

Dim

(L x W x H) 67 x 41 x 12 mm

Weight

50 g

Content

100 pc(s)

Width

41 mm

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025635 MARTOR 8605.65 Spare blade 8605 100 pc(s)

Description

The graphics blade no. 8605 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has a useful cutting edge. The blade is 32.5 mm long, 5.7 mm wide and 0.50 mm thick. The graphics blade no. 8605 is under the order number 8605.65 in the safety dispenser for 10 pieces. available. You can use the blade in the following MARTOR knives: GRAFIX 501, TRIMMEX CUTTOGRAF.
Base material steel
Polished: Special grinding
Blade Facets: 2 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)