User & Safety Instructions 3025595 MARTOR 879.60 Replacement blade for polystyrene blade 879 10 pc(s)
Description
The styrofoam blade no. 879 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has a useful cutting edge. The blade is 109.4 mm long, 17.9 mm wide and 0.50 mm thick. The styrofoam blade no. 879 is under the order number 879.60 in the transparent packaging to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM 380, SECUBASE 383, ARGENTAX CUTTEX 18 MM. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 1-way blade
This text is machine translated.
Features
1-hole blade
Description
The styrofoam blade no. 879 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has a useful cutting edge. The blade is 109.4 mm long, 17.9 mm wide and 0.50 mm thick. The styrofoam blade no. 879 is under the order number 879.60 in the transparent packaging to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM 380, SECUBASE 383, ARGENTAX CUTTEX 18 MM. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 1-way blade