• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 992002.09 Knife Secmax 350 SE 1 Set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Retractable knife set

Factory colour

Black

Blue

Material

Recycled plastic

No. of blades

10

Length

225 mm

Dim

(L x W x H) 225 x 105 x 42 mm

Features

Concealed blade

Weight

136.5 g

Content

1 Set

Width

105 mm

Height

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342080 MARTOR 992002.09 Knife Secmax 350 SE 1 Set

Information

Information 3342080 MARTOR 992002.09 Knife Secmax 350 SE 1 Set

Description

Everything at hand: Cutting quality and sustainability.
The combination has it in itself: Our sustainable all-round safety blade SECUMAX 350 SE for a safe and efficient cutting, plus ten extra robust replacement blade heads. And a heavy-duty S BELT POUCH, in which you can safely store the knife. You are thus well equipped for all cutting work especially in goods receipt and logistics – especially since the SECUMAX 350 SE with its concealed blade stands for the highest level of user and goods protection.

High-quality set
The set is put together sensibly and of the highest Martor quality. You will also have long enjoyment at the SECUMAX 350 SE thanks to the many spare blades. The BELT POUCH S ensures that you do not lose your tool.

Designed for long-term use
Martor is committed to sustainability. The grip body of the SECUMAX 350 SE is made from a high-quality recycled plastic. The knife is as long-lasting as ever, and that is also sustainable.

Concealed blade
The two cutting edges of the blade head are securely shielded - for the protection of user and goods. And yet you have enough blade available, in order to be able to cut 2-ply cardboard and much more safely.

Robust blade head
With a blade thickness of 0.5 mm the plastic-coated blade head is especially resistant. For this reason, this SECUMAX 350 SE is also used in logistics and production with particularly demanding cutting materials.

Carry safely
The SECUMAX 350 SE and the spare blades have a secure place in the BELT CASE S. Clip or hook-and-loop fastener made of nylon so you can keep everything at hand when you work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)