• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL EPP-500-27 SMPSU 27 V DC 18.5 A 499.5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEAN CORRUGATED switched-mode power supply series EPP-500 open-frame Single Output Power: 500 W

  • Output 27 V DC / 18.5 A
  • Power 499.5 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

18.5 A

Output current (max.) - rounded

18.5 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 127 x 76.2 x 40 mm

Output voltage (max.)

27 V DC

Connection

Pin strip for nylon crimp connectors

499.5 W

No. of outputs

1 x

Type

open

Weight

460 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

76.2 mm

Height

40 mm

Length

127 mm

Type

EPP-500-27

MTBF

194100 h

Output voltage (min.)

27 V DC

No. of inputs

1 x

PFC

Yes

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142584 MEAN WELL EPP-500-27 SMPSU 27 V DC 18.5 A 499.5 W

User & Safety Instructions

User & Safety Instructions 2142584 MEAN WELL EPP-500-27 SMPSU 27 V DC 18.5 A 499.5 W

Warranty Terms

Warranty Terms 2142584 MEAN WELL EPP-500-27 SMPSU 27 V DC 18.5 A 499.5 W

Description

Features

  • Compact design, 5'' x 3''
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit
  • Low idle power
  • Internal auxiliary voltage 12 V/0.5A
  • LED display for the switching on

Hints

These power supplies are designed for installation in devices.