

SMPSU
264 V AC
370 V DC
41.6 A
41.6 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
12 V DC
Pin strip for nylon crimp connectors
499.2 W
1 x
open
460 g
Adjustable voltage output
Pulsed
76.2 mm
40 mm
127 mm
EPP-500-12
194100 h
12 V DC
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 2142614 MEAN WELL EPP-500-12 SMPSU 12 V DC 41.6 A 499.2 W
User & Safety Instructions 2142614 MEAN WELL EPP-500-12 SMPSU 12 V DC 41.6 A 499.2 W
Warranty Terms 2142614 MEAN WELL EPP-500-12 SMPSU 12 V DC 41.6 A 499.2 W