
Image similar
SMPSU
264 V AC
370 V DC
20 A
20 A
85 V AC
120 V DC
(L x W x H) 222 x 62 x 33.6 mm
3.3 V DC
Pin strip for nylon crimp connectors
66 W
1 x
open
510 g
Adjustable voltage output
Pulsed
62 mm
33.6 mm
222 mm
LPP-100-3.3
224300 h
1 x
Yes
+60 °C
-10 °C
Certified by EU Garan
Datasheet 2239392 MEAN WELL LPP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
User & Safety Instructions 2239392 MEAN WELL LPP-100-3.3 SMPSU 3.3 V DC 20 A 66 W
Warranty Terms 2239392 MEAN WELL LPP-100-3.3 SMPSU 3.3 V DC 20 A 66 W