
Image similar
SMPSU
264 V AC
20 A
20 A
90 V AC
(L x W x H) 222.00 x 75.00 x 41.00 mm
7.5 V DC
Pin strip for nylon crimp connectors
150 W
1 x
open
625.00 g
Synchronised
75.00 mm
41.00 mm
222.00 mm
LPP-150-7,5
1 x
7.5 V/DC
20 A
Certified by EU Garan
Datasheet 1293935 MEAN WELL LPP-150-7,5 SMPSU 7.5 V DC 20 A 150 W
User & Safety Instructions 1293935 MEAN WELL LPP-150-7,5 SMPSU 7.5 V DC 20 A 150 W
Information 1293935 MEAN WELL LPP-150-7,5 SMPSU 7.5 V DC 20 A 150 W
Warranty Terms 1293935 MEAN WELL LPP-150-7,5 SMPSU 7.5 V DC 20 A 150 W