• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPP-150-3.3 SMPSU 3.3 V DC 30 A 99 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series LPP-150 open-frame single outputt power: 150W

  • Output 3.3 V DC / 30 A
  • Power 99 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

30 A

Output current (max.) - rounded

30 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 222 x 75 x 41 mm

Output voltage (max.)

3.3 V DC

Connection

Pin strip for nylon crimp connectors

99 W

No. of outputs

1 x

Type

open

Weight

620 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

75 mm

Height

41 mm

Length

222 mm

Type

LPP-150-3.3

MTBF

191800 h

No. of inputs

1 x

PFC

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2239438 MEAN WELL LPP-150-3.3 SMPSU 3.3 V DC 30 A 99 W

User & Safety Instructions

User & Safety Instructions 2239438 MEAN WELL LPP-150-3.3 SMPSU 3.3 V DC 30 A 99 W

Warranty Terms

Warranty Terms 2239438 MEAN WELL LPP-150-3.3 SMPSU 3.3 V DC 30 A 99 W

Description

Constant voltage power supply open frame, cooling via simple air convection.

This text is machine translated.

Features

  • Open design (open frame)
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage
  • Built-in PFC circuit
  • This text is machine translated.