
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Mean Well NGE12 plug SNT
- Output voltage 24 V DC
- Power 15 W
- Min. Input voltage80 V AC, 113 V DC /max.264 V AC, 370 V DC;5.5/2.1 coaxial connector
Technical specifications
- Series NGE12
- Application: ITE,Industry,Household,Medical
- Housing: Plug-in power supply
- Dimensions: Length 48 mm
- Dimensions: Width 28 mm
- Dimensions: Height 55 mm
- Weight: 112 g
- Identification: DEKRA; FCC
- MTBF 1272800 h
- Operation maintenance 30,000 h
- Min. Operating temperature -30 °C
- Max. operating temperature: 70 °C
- Storage temperature, min.: -20 °C.
- Storage temperature, max. 85 °C
- Min. Network frequency: 47 Hz
- Network frequency max. 63 Hz
- Min. Input voltage AC 80 V
- Max. Input voltage AC 264 V
- Min. Input voltage DC 113 V.
- Max. Input voltage DC 370 V.
- Input current 0.25 A
- Efficiency level 88.5 %
- Idle power, less than 0.075 W
- Leakage current, max. 0.1 mA
- Inrush current, max. 80 A
- Power factor correction (PFC): 0
- Connector type, input: Adapter
- Number of outputs 1
- Power output 15 W
- Output voltage tolerance -3 - 3 %
- Remaining ripple 240 MVP-p
- Output current 0.625 A
- Overload protection 1
- Overload protection version: Hiccup
- Short circuit protection 1
- Overvoltage protection 1
- Overtemperature protection 0
- Connection type, output: 5.5*2.1mm hollow plug
- Protection class: II
- INSULATION VOLTAGE I/P-O/P 4,000 V
- APPROVALS UL, PSE, CCC,AS/NZ,EAC,IEC,CE,UKCA,CSA,BSMI,RCM
- Standards (EMC): EN 55032 class B, EN 55011 class B
- STANDARDS (SECURITY): UL 60335-1-1, ANSI/AAMI ES 60601-1, IEC 62368-1, IEC 60601-1, IEC 60601-62368, IEC 60335-1-16, IEC 61558-2, EN 1-1, EN 61558-1, EN 61558-1, EN 61558-2-16, EN 62368
- Medical protection classification: 2*MOPP
- REACH-SVHC: No.
- Efficiency (at 10% load): 73.5 %
- Average efficiency: 86%
- Output voltage selectable 0
- Length of feed line, output 150 cm
- Protection class/IP IP21
- Energy level (EU) 2019/1782 + Level VI
- RoHS R - RoHS compliant
- Product type
Mains PSU (fixed voltage)
- Output voltage
24 V DC
- Output
5.5/2.1 coaxial connector
15 W
- Dim
(L x W x H) 48.0 x 28.0 x 55.0 mm
- Connection
Quick-release adapter
- No. of outputs
1 x
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- Weight
112.0 g
- Cable length
150 cm
- Width
28.0 mm
- Height
55.0 mm
- Length
48.0 mm
- Type
NGE12I24-P1J
IP21
- MTBF
1272800 h
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-30 °C
- Input voltage
370 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3164232 MEAN WELL NGE12I24-P1J Mains PSU (fixed voltage) 24 V DC 15 W
Datasheet 3164232 MEAN WELL NGE12I24-P1J Mains PSU (fixed voltage) 24 V DC 15 W
User & Safety Instructions
User & Safety Instructions 3164232 MEAN WELL NGE12I24-P1J Mains PSU (fixed voltage) 24 V DC 15 W
Warranty Terms
Warranty Terms 3164232 MEAN WELL NGE12I24-P1J Mains PSU (fixed voltage) 24 V DC 15 W
Description
DC compatible, LPS
This text is machine translated.
This text is machine translated.
Hints
AC-AC-AC adapter must be ordered separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.48*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































