
Highlights & Details
MegaSat Monoblock Quad LNB Diavolo
- Gold-plated connections for better conductivity
- With integrated DiSEqC switch for switching on Astra/Hotbird
- Long life thanks to the heat and cold-resistant design
Technical specifications
- Product type
Quad LNB Monoblock
- Participants
4
- LNB feed size
40 mm
- Noise factor
0.1 dB
- Connector
F socket
- Features
gold-plated terminals
weatherproof
- Factory colour
Black
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1421447 MegaSat Diavolo Quad LNB Monoblock No. of participants: 4 LNB feed size: 40 mm gold-plated terminals, weatherproof Black
User & Safety Instructions
User & Safety Instructions 1421447 MegaSat Diavolo Quad LNB Monoblock No. of participants: 4 LNB feed size: 40 mm gold-plated terminals, weatherproof Black
Description
This text is machine translated.
Features
- Suitable for the operation of 2 satellites to up to four receiver. Ideal for the reception of Astra 19.2° East and Hotbird 13.0° East with a LNB distance of 6.2°
- The retractable weather protection protects the F-socket before snow and rain
- Excellent picture and sound quality with a very low noise level of only 0.1Db
- Input frequency range: 10.7 - 12.75 GHz
- Oscillator frequency 9.75 / 10.6 GHz
- Signal reinforcement: 60 dB
- Plug type: F-socket (gold-plated)
- Features: extremely heat-resistant, cold-resistant
- Additional function: rubber grommet for F-connector (weather protection)
Frequently Bought Together
(*All information is plus legal VAT)€ 81.97€ 62.97*
What kind of LNBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































