• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70804 Gartia Schirm Garden light LED (monochrome) GU10 20 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron Pro GARTIA SCREEN GU10 with earth spike

  • Power= 20 W

Technical specifications

  • Max. 20 W
Product type

Garden light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

20 W

20 W

Light features

Incl. ballast

Protection class

I

IP65

IK06

Factory colour

Black

Material

Aluminium

Glass

Dim

(L x W x H) 112 x 100 x 1000 mm

n.rel.

Light bulb included

No

Width

100 mm

Height

1000 mm

Length

112 mm

Depth

1000 mm

Documents & Downloads

Datasheet

Datasheet 2793100 Megatron MT70804 Gartia Schirm Garden light LED (monochrome) GU10 20 W Black

User & Safety Instructions

User & Safety Instructions 2793100 Megatron MT70804 Gartia Schirm Garden light LED (monochrome) GU10 20 W Black

Description

Scope of delivery

  • Pro GARTIA SCREEN GU10 with earth spike
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)