• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16310231 Digital kitchen scales Digital Black 20.5 x 16.5 x 1.7

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Melissa electronic kitchen scales, max. 5 kg, black

  • High-precision strain gauge sensor system
  • Platform made of 4 mm hardened glass
  • 5 kg capacity (unit: G, lb:oz, ml, oz)
  • Touch keys
  • Gradation: D=1g
  • Large 54 x 21 mm LCD display
  • Power supply by 1 x 3V CR2032 Li battery (included)
  • Auto-zero function

Technical specifications

Factory colour

Black

Product type

Digital kitchen scales

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 20.5 x 16.5 x 1.7 cm

Weight

425 g

Width

16.5 cm

Height

1.7 cm

Length

20.5 cm

Documents & Downloads

Datasheet

Datasheet 3558440 Melissa 16310231 Digital kitchen scales Digital Black 20.5 x 16.5 x 1.7

Datasheet 3558440 Melissa 16310231 Digital kitchen scales Digital Black 20.5 x 16.5 x 1.7

User & Safety Instructions

User & Safety Instructions 3558440 Melissa 16310231 Digital kitchen scales Digital Black 20.5 x 16.5 x 1.7

Description

The electronic kitchen scales from Melissa are elegant and modern with their timeless stainless steel design and thus fit in every kitchen. It has an ultra-precise sensor system that weighs you every time. You can weigh from 5 grams to 5 kilos in 1 grams. This way, you can weigh your raw materials and food very accurately. You can weigh multiple objects one after the other without removing them from the device. The scale has a reset and taring function and can be weighed in grams, pounds, ounces, milliliters and ounces. The scales have a large, easy to read LCD display and are equipped with touch keys. It has an automatic switch-off function after about 1 minute of inactivity, which makes the scales more energy efficient. You can also switch off the scale by pressing and holding the ON button for 2 seconds. You will receive information when the batteries need to be replaced, when more than 5 kilos are on the scales or when the scales are unstable. The slim design makes it easy to find a place for the scales when you are not using them.

Your advantage:

High-precision separation coil sensor system
4 mm thick platform made of hardened glass
Touch keys
Gradation: D = 1g
Large 54 x 21 mm LCD display
Auto-zero function
Auto switch-off
Capacity: 5 kg (unit: G, lb: Oz, ml, oz)
Display for overload and weak battery
Power supply by 1 3V CR2032 Li battery (included)

Pack contents:

Kitchen scales
Manual + safety instructions in DK/SE/NO/FI/UK/DE

Specifications:

Brand: Melissa
Dimensions 1.7 x 16.5 x 20.5 cm
Colour, black
Weight 0.425 kg
Voltage: 3V
Capacity: 5 kg
Battery: 1 pieces 3V CR2032 (included)

This text is machine translated.

Scope of delivery

  • Kitchen scales
  • Manual + safety instructions

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)