• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Air compressor Power 180-5 W OF 5 l 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Air compressor 180-5 W of power

  • Tank contents: 5 l
  • Symbol of an oil can with a droplet, crossed out on a red background. Sign indicating no oil usage or warning of oil shortage.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Air compressor

1100 W

Vaccum power

160 l/min

Flow rate

90 l/min

Operation pressure

8 bar

Rotational speed (max.)

2850 U/min

Boiler volume

5 l

Length

370 mm

Width

395 mm

Height

286 mm

Weight

16 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1362496 Metabo Air compressor Power 180-5 W OF 5 l 8 bar

User & Safety Instructions

User & Safety Instructions 1362496 Metabo Air compressor Power 180-5 W OF 5 l 8 bar

Warranty Terms

Warranty Terms 1362496 Metabo Air compressor Power 180-5 W OF 5 l 8 bar

Description

Compact and portable piston compressor for flexible use in the interior fittings and on construction sites. Ideal for stapling and nails as well as forcing of pipes. Oil-free piston compressor: simple transport and reduced service costs.

Features

  • For single-phase AC current
  • Oil-free piston compressor
  • Storage option for the cable
  • Overload protection
  • Rubber feet
  • 4 meter power cable.

Scope of delivery

  • Universal quick coupling.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.97€ 253.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)