• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo GVB 18 LTX BL 11-7 HT 600829850 Cordless straight grinder

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter of clamping neck: 43 mm
  • Clamping hole of collet 6 mm
Product type

Cordless straight grinder

Features

w/o battery

w/o charger

1.100 W

Recess diameter

43 mm

Operating voltage

18 V

Weight

1.5 kg

Idle speed

1500 - 7000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943879 Metabo GVB 18 LTX BL 11-7 HT 600829850 Cordless straight grinder

User & Safety Instructions

User & Safety Instructions 2943879 Metabo GVB 18 LTX BL 11-7 HT 600829850 Cordless straight grinder

Description

Torque-strong battery-straight grinder with long grinding spindle for heavy grinding applications - even in narrow places. High torque even at low revs, thus Ideal for working with multi-disc grinding wheels.

This text is machine translated.

Features

  • Variable speed adjustment to work with speeds appropriate to the material
  • Especially slim gripping area for optimum handling and fatigue-free working
  • Spindle lock for easy, fast tool change
  • High user protection through discharge brake for a quick stop of the application tool (< 1 sec)
  • Powerful like a 1,100 watt power supply unit through efficient, service-free brushless motor
  • Electronic overload protection, soft start-up and restart protection
  • Rubber protective cap for comfortable and safe working
  • Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position
  • Easy to clean dust filter as motor protection against coarse particles

Scope of delivery

  • Collet chuck 6 mm
  • Protective rubber cap
  • Dust protector filter
  • Spanners
  • Without battery pack
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 470.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)