• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Industrial light stand Tripod length (max.): 1800 mm 623723000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stand for lamps with double holder

  • Continuously adjustable in height from 1.10 to 1.80 m.Secure stand by non-slip rubber feetIncludes dual bracket for mounting two lights on the standWeight: 5 kgConnector thread M8

Technical specifications

Product type

Industrial light stand

Factory colour

Black

n.rel.

Features

Adjustable height

Folding

Weight

5 kg

Tripod length (max.)

1800 mm

Tripod length (min)

1100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636486 Metabo Industrial light stand Tripod length (max.): 1800 mm 623723000

User & Safety Instructions

User & Safety Instructions 2636486 Metabo Industrial light stand Tripod length (max.): 1800 mm 623723000

Description

The light stand with double holder is easily adjustable in height.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)